
Surface mountable 8-pin SOIC N package gate driver IC featuring independent high and low side drivers. Delivers 0.35A peak output current with 600V breakdown voltage. Supports CMOS, LSTTL, 3.3V, 5V, and 15V input logic compatibility. Operates from a 10V to 20V supply voltage with maximum rise time of 220ns and fall time of 80ns. Suitable for -40°C to 125°C operating temperatures.
Infineon IRS26072DSPBF technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOIC N |
| Package Description | Small Outline IC |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 5(Max) |
| Package Width (mm) | 4(Max) |
| Package Height (mm) | 1.5(Max) |
| Seated Plane Height (mm) | 1.75(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-012AA |
| Driver Type | High and Low Side |
| Driver Configuration | Non-Inverting |
| Peak Output Current | 0.35(Typ)A |
| Number of Drivers | 2 |
| Min Operating Supply Voltage | 10V |
| Max Operating Supply Voltage | 20V |
| Input Logic Compatibility | CMOS|LSTTL|3.3V(Min)|5V|15V |
| Maximum Rise Time | 220ns |
| Maximum Fall Time | 80ns |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| High and Low Sides Dependency | Independent |
| Cage Code | CG091 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Infineon IRS26072DSPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.