
Surface mount gate driver IC featuring independent high and low side drivers. This 8-pin SOIC N package offers 2 non-inverting outputs with a peak output current of 0.35A. Operating supply voltage ranges from 10V to 20V, with input logic compatibility for CMOS, LSTTL, 3.3V, 5V, and 15V. Maximum rise time is 220ns and maximum fall time is 80ns, suitable for operation between -40°C and 125°C.
Infineon IRS26072DSTRPBF technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOIC N |
| Package Description | Small Outline IC |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 5(Max) |
| Package Width (mm) | 4(Max) |
| Package Height (mm) | 1.5(Max) |
| Seated Plane Height (mm) | 1.75(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-012AA |
| Driver Type | High and Low Side |
| Driver Configuration | Non-Inverting |
| Peak Output Current | 0.35(Typ)A |
| Number of Drivers | 2 |
| Min Operating Supply Voltage | 10V |
| Max Operating Supply Voltage | 20V |
| Input Logic Compatibility | CMOS|LSTTL|3.3V(Min)|5V|15V |
| Maximum Rise Time | 220ns |
| Maximum Fall Time | 80ns |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| High and Low Sides Dependency | Independent |
| Cage Code | CG091 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Infineon IRS26072DSTRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.