The IRS26302DJTRPBF is a half bridge based IGBT/MOSFET driver from Infineon, designed for automotive applications. It features a temperature range of -40 to 125°C and operates on a supply voltage of 10-20V. The device is packaged in a 44-pin LCC-44 package, compliant with ROHS regulations. It is a single-function device with 44 terminals in a quad terminal position.
Infineon IRS26302DJTRPBF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-J44 |
| Width | 16.585 |
| Length | 16.59 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 15 |
| Supply Voltage-Min | 10 |
| Supply Voltage-Max | 20 |
| Interface IC Type | HALF BRIDGE BASED IGBT/MOSFET DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IRS26302DJTRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.