The IRS44262SPBF is a half bridge based peripheral driver from Infineon, operating within a temperature range of -40°C to 125°C. It features a nominal supply voltage of 15V, with a minimum and maximum supply voltage of 11.2V and 20V, respectively. This device is designed for automotive applications and is packaged in a SOP8 format.
Infineon IRS44262SPBF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 15 |
| Supply Voltage-Min | 11.2 |
| Supply Voltage-Max | 20 |
| Interface IC Type | HALF BRIDGE BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IRS44262SPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.