
Automotive-grade buffer/inverter based peripheral driver IC, featuring a 5-terminal PDSO5 (SOT-23) package. Operates across a wide temperature range from -40°C to 125°C with a nominal supply voltage of 15V, supporting up to 20V. This single-function interface IC offers dual terminal positions and adheres to ROHS compliance.
Infineon IRS44273LTRPBF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.625 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 15 |
| Supply Voltage-Max | 20 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IRS44273LTRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.