Automotive-grade, half-bridge based peripheral driver IC featuring CMOS technology. This SOIC-8 package (MS-012AA, R-PDSO-G8) offers dual terminal positioning with 8 terminals, measuring 3.9mm in width and 4.9mm in length. Operating across a temperature range of -40°C to 125°C, it supports a nominal supply voltage of 15V, with a minimum of 6V and a maximum of 20V. The device integrates two functions for efficient peripheral control.
Infineon IRS4427STRPBF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 15 |
| Supply Voltage-Min | 6 |
| Supply Voltage-Max | 20 |
| Interface IC Type | HALF BRIDGE BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.