27-terminal, QUAD position H-bridge power module in a R-PQCC-N27 package, measuring 7mm width and 8mm length. Features a HALF BRIDGE BASED PERIPHERAL DRIVER interface IC type. Operates with a nominal supply voltage of 15V, with a minimum of 10V and a maximum of 20V. Designed for specialized power applications.
Infineon IRSM005-301MH technical specifications.
| Number of Terminals | 27 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N27 |
| Width | 7 |
| Length | 8 |
| Number of Functions | 1 |
| Supply Voltage-Nom | 15 |
| Supply Voltage-Min | 10 |
| Supply Voltage-Max | 20 |
| Interface IC Type | HALF BRIDGE BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IRSM005-301MH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.