Infineon IRSM005800MHTR technical specifications.
| Number of Terminals | 28 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-PXSS-N28 |
| Width | 7 |
| Length | 8 |
| Number of Functions | 1 |
| Supply Voltage-Nom | 15 |
| Supply Voltage-Min | 10 |
| Supply Voltage-Max | 20 |
| Interface IC Type | HALF BRIDGE BASED PERIPHERAL DRIVER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IRSM005800MHTR to view detailed technical specifications.
No datasheet is available for this part.