This 23-terminal SOP-23 power management IC has a dual terminal position and operates within a supply voltage range of 13.5V to 16.5V. The device is designed for use in applications requiring a single IC with multiple functions. The IC is available in a 12mm wide, 29mm long package. It is a member of the Infineon product line.
Infineon IRSM505-024PA technical specifications.
| Number of Terminals | 23 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-G23 |
| Width | 12 |
| Length | 29 |
| Number of Functions | 1 |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 16.5 |
| Supply Voltage-Min (Vsup) | 13.5 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IRSM505-024PA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.