The IRSM515-084PA is a 23-lead dual voltage regulator module from Infineon, featuring a nominal supply voltage of 15V and maximum/minimum supply voltages of 16.5V and 13.5V, respectively. It has a JEDEC package code of R-XDMA-G23 and measures 12mm in width and 29mm in length. The module has one function and is designed for use in motor drivers.
Infineon IRSM515-084PA technical specifications.
| Number of Terminals | 23 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-G23 |
| Width | 12 |
| Length | 29 |
| Number of Functions | 1 |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 16.5 |
| Supply Voltage-Min (Vsup) | 13.5 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IRSM515-084PA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.