The IRSM516-076PA is a 23-pin dual motor driver IC from Infineon. It operates within a supply voltage range of 13.5 to 16.5V and has a nominal supply voltage of 15V. The device is packaged in a SOP-23 format, measuring 12mm in width and 29mm in length. It features a single function and 23 terminals, with terminals positioned in a dual configuration.
Infineon IRSM516-076PA technical specifications.
| Number of Terminals | 23 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-G23 |
| Width | 12 |
| Length | 29 |
| Number of Functions | 1 |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 16.5 |
| Supply Voltage-Min (Vsup) | 13.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Infineon IRSM516-076PA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.