Infineon IRSM808-105MHTR technical specifications.
| Number of Terminals | 32 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-PXMA-N32 |
| Width | 8 |
| Length | 9 |
| Number of Functions | 1 |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 16.5 |
| Supply Voltage-Min (Vsup) | 13.5 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IRSM808-105MHTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.