The IRSM836-025MATR is a 36-terminal quad flat no-lead IC from Infineon with a JEDEC package code of S-PQMA-N36. It measures 12mm in width and 12mm in length. The device operates within a supply voltage range of 13.5V to 16.5V with a nominal supply voltage of 15V. It has one function and is available in a QFN-36 package.
Infineon IRSM836-025MATR technical specifications.
| Number of Terminals | 36 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQMA-N36 |
| Width | 12 |
| Length | 12 |
| Number of Functions | 1 |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 16.5 |
| Supply Voltage-Min (Vsup) | 13.5 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IRSM836-025MATR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.