Infineon IRSM836-035MA technical specifications.
| Number of Terminals | 36 |
| Terminal Position | QUAD |
| Supply Voltage-Nom (Vsup) | 15 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IRSM836-035MA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.