Infineon IRSM836-035MB technical specifications.
| Number of Terminals | 27 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQMA-N27 |
| Width | 12 |
| Length | 12 |
| Number of Functions | 1 |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 16.5 |
| Supply Voltage-Min (Vsup) | 13.5 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IRSM836-035MB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.