The IRU1075CT is a 3-terminal linear voltage regulator from Infineon. It operates over a temperature range of 0°C to 150°C and has a maximum output current of 7.5A. The regulator has a dropout voltage of up to 1.2V and can supply voltages between 1.25V and 5.5V. It is packaged in the TO-220 format.
Infineon IRU1075CT technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSFM-T3 |
| Number of Functions | 1 |
| Output Voltage1-Min | 1.25 |
| Output Voltage1-Max | 5.5 |
| Output Current1-Max | 7.5 |
| Operating Temperature TJ-Max | 150 |
| Operating Temperature TJ-Min | 0 |
| Dropout Voltage1-Max | 1.2 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IRU1075CT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.