Infineon IRU1261CM technical specifications.
| Number of Terminals | 5 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G5 |
| Width | 8.7245 |
| Length | 10.359 |
| Number of Functions | 1 |
| Number of Outputs | 2 |
| Input Voltage-Max | 3.6 |
| Input Voltage-Min | 3.1 |
| Output Voltage1-Min | 2.425 |
| Output Voltage1-Max | 2.575 |
| Output Current1-Max | 1 |
| Operating Temperature TJ-Max | 150 |
| Output Voltage1-Nom | 2.5 |
| Operating Temperature TJ-Min | 0 |
| Dropout Voltage1-Max | 0.6 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IRU1261CM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.