The IRUH330125AK is a dual output low dropout (LDO) regulator from Infineon. It features two output voltages, 2.412V to 2.55V, with a maximum output current of 3A. The device operates within a temperature range of -40°C to 150°C. It is qualified to MIL-PRF-38534 Class K, ensuring high reliability and performance. The IRUH330125AK is packaged in a DFP-8 format, measuring 19.05mm in width and length.
Infineon IRUH330125AK technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-XDFP-F8 |
| Width | 19.05 |
| Length | 19.05 |
| Number of Functions | 1 |
| Input Voltage-Max | 3.8 |
| Input Voltage-Min | 2.97 |
| Output Voltage1-Min | 2.412 |
| Output Voltage1-Max | 2.55 |
| Output Current1-Max | 3 |
| Operating Temperature TJ-Max | 150 |
| Output Voltage1-Nom | 2.5 |
| Screening Level | MIL-PRF-38534 Class K |
| Dropout Voltage1-Max | 0.4 |
| RoHS | No |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Infineon IRUH330125AK to view detailed technical specifications.
No datasheet is available for this part.