Infineon IRUH330125BP technical specifications.
| Number of Terminals | 5 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-XSFM-T5 |
| Number of Functions | 1 |
| Input Voltage-Max | 6.4 |
| Input Voltage-Min | 2.9 |
| Output Voltage1-Min | 2.425 |
| Output Voltage1-Max | 2.575 |
| Output Current1-Max | 3 |
| Operating Temperature TJ-Max | 150 |
| Output Voltage1-Nom | 2.5 |
| Screening Level | MIL-PRF-38534 |
| Dropout Voltage1-Max | 0.4 |
| RoHS | No |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Infineon IRUH330125BP to view detailed technical specifications.
No datasheet is available for this part.