Infineon IRUH330133AK technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-XDFP-F8 |
| Width | 19.05 |
| Length | 19.05 |
| Number of Functions | 1 |
| Input Voltage-Max | 5.8 |
| Input Voltage-Min | 3.8 |
| Output Voltage1-Min | 3.184 |
| Output Voltage1-Max | 3.366 |
| Output Current1-Max | 3 |
| Operating Temperature TJ-Max | 150 |
| Output Voltage1-Nom | 3.3 |
| Screening Level | MIL-PRF-38534 Class K |
| Dropout Voltage1-Max | 0.4 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Infineon IRUH330133AK to view detailed technical specifications.
No datasheet is available for this part.