Infineon ISO1H802G technical specifications.
| Fault Protection | Over Voltage, Over Temperature |
| Interface | SPI, Serial |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 625mA |
| Max Power Dissipation | 3.3W |
| Max Supply Current | 4.5mA |
| Mount | Surface Mount |
| Number of Outputs | 8 |
| Output Configuration | High Side |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ISOFACE™ |
| Supply Current | 4.5mA |
| RoHS | Compliant |
Download the complete datasheet for Infineon ISO1H802G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
