
8-channel peripheral driver IC featuring SPI serial interface and half-bridge output configuration. Delivers 1.4A output current per channel with a maximum output current of 1.2A. Includes over-voltage and over-temperature fault protection. Operates within a temperature range of -25°C to 125°C, with a nominal input voltage of 5.5V. Surface mountable in a 36-pin PDSO package, supplied on tape and reel.
Infineon ISO1H816GAUMA1 technical specifications.
| Fault Protection | Over Voltage, Over Temperature |
| Halogen Free | Halogen Free |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 1.2A |
| Max Power Dissipation | 3.3W |
| Mount | Surface Mount |
| Nominal Input Voltage | 5.5V |
| Number of Channels | 8 |
| Number of Outputs | 8 |
| Output Configuration | High Side |
| Output Current | 1.4A |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Power Dissipation | 3.3W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ISOFACE™ |
| Supply Current | 4.5mA |
| RoHS | Compliant |
Download the complete datasheet for Infineon ISO1H816GAUMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
