Infineon ISO1I813T technical specifications.
| Package/Case | TSSOP |
| Channel Type | Unidirectional |
| Halogen Free | Halogen Free |
| Isolated Power | No |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 8 |
| Number of Outputs | 8 |
| On-State Resistance | 2.3R |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ISOFACE™ |
| RoHS | Compliant |
Download the complete datasheet for Infineon ISO1I813T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
