
High-side peripheral driver IC featuring a single CMOS buffer/inverter channel. Delivers 1.7A continuous current with a maximum output current of 1.3A and on-state resistance of 150mR. Operates from a 6V to 52V supply voltage range, with a nominal voltage of 16V. Integrated fault protection includes over-voltage and over-temperature capabilities. Packaged in a compact SOIC (DSO-8) surface-mount package, measuring 5mm x 4mm x 1.45mm, and supplied on tape and reel.
Infineon ISP752T technical specifications.
| Package/Case | SOIC |
| Current | 1.7A |
| Fault Protection | Over Voltage, Over Temperature |
| Height | 1.45mm |
| Interface | On/Off |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 1.3A |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 52V |
| Min Supply Voltage | 6V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| On-State Resistance | 150mR |
| Output Configuration | High Side |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | miniPROFET® |
| Supply Current | 800uA |
| Voltage | 16V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon ISP752T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.