
Buffer/Inverter Based Peripheral Driver, 2.6A, SOP-14 package. Features a 14-terminal, dual-in-line configuration with a JEDEC R-PDSO-G14 designation. Operates within a supply voltage range of 8V to 36V, with a nominal 24V. Integrates four distinct buffer or inverter functions for peripheral driving applications. Package dimensions are 3.9mm width and 4.9mm length.
Infineon ITS4075QEPDXUMA1 technical specifications.
| Number of Terminals | 14 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 4 |
| Supply Voltage-Nom | 24 |
| Supply Voltage-Min | 8 |
| Supply Voltage-Max | 36 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon ITS4075QEPDXUMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.