
High-side power driver IC featuring a single 1.8A output channel, capable of handling up to 5A peak output current. Operates with a supply voltage up to 42V and a drain-to-source voltage of 65V. This CMOS driver offers low on-state resistance of 190mR and a maximum power dissipation of 50W. Packaged in a TO-220-5 configuration, it supports a wide operating temperature range from -30°C to 85°C.
Infineon ITS410E2 technical specifications.
| Package/Case | TO-220-5 |
| Current | 1.8A |
| Drain to Source Voltage (Vdss) | 65V |
| Halogen Free | Not Halogen Free |
| Height | 4.4mm |
| Length | 9.9mm |
| Load Current | 1.8A |
| Max Input Voltage | 42V |
| Min Input Voltage | 4.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 5A |
| Max Power Dissipation | 50W |
| Max Supply Current | 1mA |
| Number of Outputs | 1 |
| On-State Resistance | 190mR |
| Operating Supply Voltage | 42V |
| Output Current | 1.6A |
| Output Current per Channel | 1.8A |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Power Dissipation | 50W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PROFET® |
| Supply Current | 1mA |
| Voltage | 6V |
| Width | 9.2mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon ITS410E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
