Single-channel peripheral driver IC featuring MOS output technology. Delivers up to 200mA output current per channel with a maximum output current of 900mA. Operates with supply voltages ranging from 4.9V to 60V, and a maximum input voltage of 60V. Housed in a 4-pin SOT223 surface-mount package, this lead-free component offers 1R on-state resistance and a power dissipation of 1.7W. Suitable for applications requiring robust peripheral driving capabilities within a -30°C to 85°C operating temperature range.
Infineon ITS4140N technical specifications.
| Package/Case | SOT |
| Current | 200mA |
| Height | 1.6mm |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Input Voltage | 60V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 900mA |
| Max Power Dissipation | 1.7W |
| Max Supply Voltage | 60V |
| Min Supply Voltage | 4.9V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| On-State Resistance | 1R |
| Output Current per Channel | 200mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.7W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Voltage | 60V |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon ITS4140N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
