The ITS4141DBUMA1 is a commercial extended buffer driver from Infineon, featuring a single terminal position and a temperature grade of commercial extended. It operates within a supply voltage range of 12V to 45V and has a maximum operating temperature of 85C. The device is available in a 4-pin package with a width of 6.22mm and a length of 6.5mm, making it suitable for various applications. The buffer driver is designed to work within a temperature range of -30C to 85C, ensuring reliable performance in different environments.
Infineon ITS4141DBUMA1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -30 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G4 |
| Width | 6.22 |
| Length | 6.5 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 15 |
| Supply Voltage-Min | 12 |
| Supply Voltage-Max | 45 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Infineon ITS4141DBUMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.