
High-side peripheral driver IC featuring a single channel with a 700mA output current capability. This MOS-based driver operates with a supply voltage range of 12V to 45V and offers a low on-state resistance of 200mR. Integrated fault protection includes over-voltage and over-temperature safeguards. The component is housed in a compact TO-261-4 (SOT-223) SMD package, measuring 6.5mm in length, 3.5mm in width, and 1.6mm in height.
Infineon ITS4141NHUMA1 technical specifications.
| Package/Case | TO-261-4 |
| Current | 700mA |
| Drain to Source Resistance | 200mR |
| Fault Protection | Over Voltage, Over Temperature |
| Height | 1.6mm |
| Interface | On/Off |
| Length | 6.5mm |
| Load Current | 1.4A |
| Max Input Voltage | 45V |
| Min Input Voltage | 12V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 700mA |
| Max Power Dissipation | 1.4W |
| Max Supply Current | 1mA |
| Max Supply Voltage | 45V |
| Min Supply Voltage | 12V |
| Nominal Supply Current | 1mA |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| On-State Resistance | 200mR |
| Output Configuration | High Side |
| Output Current | 700mA |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.4W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 150mR |
| RoHS Compliant | Yes |
| Series | miniPROFET® |
| Termination | SMD/SMT |
| Voltage | 48V |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon ITS4141NHUMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
