
High-side driver IC with 1.4A max output current, designed for peripheral control. Features over-voltage and over-temperature fault protection, operating from a 12V to 45V supply. This MOS driver offers a 1.4W power dissipation and a 1mA supply current. Packaged in a SOT223-4 plastic surface-mount case, it is RoHS compliant and suitable for applications requiring robust peripheral interfacing.
Infineon ITS4142N technical specifications.
| Package/Case | SOT |
| Current | 1.4A |
| Fault Protection | Over Voltage, Over Temperature |
| Height | 1.6mm |
| Interface | On/Off |
| Length | 6.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 1.4A |
| Max Power Dissipation | 1.4W |
| Max Supply Voltage | 45V |
| Min Supply Voltage | 12V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Configuration | High Side |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.4W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | miniPROFET® |
| Supply Current | 1mA |
| Voltage | 48V |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon ITS4142N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
