
The ITS42008SBDAUMA1 is an 8-channel high-side driver from Infineon, featuring a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a maximum power dissipation of 3.3W and a maximum supply voltage of 45V. The device is packaged in SOIC and is RoHS compliant. It is designed for surface mount applications and is available in tape and reel packaging.
Infineon ITS42008SBDAUMA1 technical specifications.
| Package/Case | SOIC |
| Fault Protection | Over Voltage, Over Temperature |
| Halogen Free | Halogen Free |
| Interface | Parallel, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3.3W |
| Max Supply Voltage | 45V |
| Mount | Surface Mount |
| Nominal Input Voltage | 45V |
| Number of Channels | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 45V |
| Output Configuration | High Side |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Power Dissipation | 3.3W |
| Resistance | 320mR |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| RoHS | Compliant |
Download the complete datasheet for Infineon ITS42008SBDAUMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.