
Automotive-grade buffer/inverter based peripheral driver IC with a 0.4A current capability. Features a 10-terminal TSON-10 package with dual terminal positions and a JEDEC S-PDSO-N10 code. Operates across a wide temperature range from -40°C to 125°C with a nominal supply voltage of 13.5V, supporting a range of 4.5V to 42V. This single-function interface IC is designed for peripheral driving applications.
Sign in to ask questions about the Infineon ITS42K5DLDFXUMA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon ITS42K5DLDFXUMA1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N10 |
| Width | 3.3 |
| Length | 3.3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 13.5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 42 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon ITS42K5DLDFXUMA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.