The ITS436L2HKSA1 is a high side driver from Infineon with a maximum output current of 8.8A and a maximum power dissipation of 75W. It is packaged in a TO-220-5 case and is mounted through a hole. The device is designed to operate within a temperature range of -30°C to 85°C. It is not radiation hardened and is not RoHS compliant.
Infineon ITS436L2HKSA1 technical specifications.
| Package/Case | TO-220-5 |
| Fault Protection | Over Voltage, Over Temperature |
| Interface | On/Off |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 8.8A |
| Max Power Dissipation | 75W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Configuration | High Side |
| Output Current | 8.8A |
| Packaging | Rail/Tube |
| Power Dissipation | 75W |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | PROFET® |
| Supply Current | 800uA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Infineon ITS436L2HKSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.