The ITS436L2S is a TO-220-5 packaged hot swap controller from Infineon with a maximum operating temperature range of -30°C to 85°C. It can handle a maximum power dissipation of 75W and a maximum output current of 40A. The device is RoHS compliant and has a supply current of 800uA. It is available in a rail/tube packaging with a quantity of 500 units.
Infineon ITS436L2S technical specifications.
| Package/Case | TO-220-5 |
| Current | 9.8A |
| Halogen Free | Not Halogen Free |
| Height | 4.4mm |
| Length | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 40A |
| Max Power Dissipation | 75W |
| Max Supply Current | 800uA |
| Number of Outputs | 1 |
| On-State Resistance | 35mR |
| Output Current | 8.8A |
| Output Current per Channel | 9.8A |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PROFET® |
| Supply Current | 800uA |
| Voltage | 16V |
| Width | 9.25mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon ITS436L2S to view detailed technical specifications.
No datasheet is available for this part.