
Eight-channel buffer/inverter peripheral driver with 625mA output current per channel and a maximum output current of 1.4A. Features a low on-state resistance of 200mR and a maximum supply voltage of 45V. Operates within a temperature range of -30°C to 85°C, with a maximum power dissipation of 3.3W. Packaged in a 36-pin SOIC (SOP-36) surface-mount device (SMD/SMT) format, supplied on tape and reel.
Infineon ITS4880RCUMA1 technical specifications.
| Package/Case | SOIC |
| Current | 625mA |
| Drain to Source Resistance | 200mR |
| Height | 3.25mm |
| Length | 15.9mm |
| Max Input Voltage | 45V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 1.4A |
| Max Power Dissipation | 3.3W |
| Max Supply Current | 5mA |
| Max Supply Voltage | 45V |
| Min Supply Voltage | 11V |
| Nominal Supply Current | 5mA |
| Number of Channels | 8 |
| Number of Outputs | 8 |
| On-State Resistance | 200mR |
| Output Current | 625mA |
| Output Current per Channel | 625mA |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Power Dissipation | 3.3W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 150mR |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Voltage | 45V |
| Width | 11mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon ITS4880RCUMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
