The ITS4880RXT is a surface mount power switch from Infineon, operating within a temperature range of -30°C to 85°C. It can handle a maximum output current of 625mA and a power dissipation of 3.3W. The device is available in tape and reel packaging and has a supply current of 5mA.
Infineon ITS4880RXT technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Outputs | 8 |
| Output Current | 625mA |
| Packaging | Tape and Reel |
| Power Dissipation | 3.3W |
| Radiation Hardening | No |
| Supply Current | 5mA |
| RoHS | Compliant |
Download the complete datasheet for Infineon ITS4880RXT to view detailed technical specifications.
No datasheet is available for this part.