Dual-channel peripheral driver featuring a CMOS interface and a maximum output current of 15A. This integrated circuit offers a maximum supply voltage of 40V and a minimum of 5.5V, with a maximum input voltage of 16V. The device operates within a temperature range of -30°C to 85°C and boasts an on-state resistance of 70mR. Packaged in a 12-pin SOIC (DSO-12) surface-mount package, it is RoHS compliant and supplied on tape and reel.
Infineon ITS5215L technical specifications.
| Package/Case | SOIC |
| Current | 9.5A |
| Height | 2.35mm |
| Interface | Parallel |
| Length | 6.4mm |
| Max Input Voltage | 16V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 15A |
| Max Power Dissipation | 3.1W |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 5.5V |
| Number of Channels | 2 |
| Number of Outputs | 2 |
| On-State Resistance | 70mR |
| Output Current | 3.7A |
| Output Current per Channel | 4.7A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 3.1W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PROFET® |
| Supply Current | 1.2mA |
| Termination | SMD/SMT |
| Voltage | 16V |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon ITS5215L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.