
Dual-channel peripheral driver IC featuring CMOS technology and a TO-220-7 package. Delivers up to 4A maximum output current with a 2.3A output current per channel. Operates with a supply voltage range of 5V to 43V and a maximum input voltage of 16V. Offers a low on-state resistance of 160mR and a maximum power dissipation of 36W. Through-hole mounting with a 2.54mm lead pitch. RoHS compliant.
Infineon ITS612N1 technical specifications.
| Package/Case | TO-220-7 |
| Current | 10mA |
| Height | 4.4mm |
| Lead Pitch | 2.54mm |
| Length | 9.9mm |
| Max Input Voltage | 16V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 4A |
| Max Power Dissipation | 36W |
| Max Supply Current | 600uA |
| Max Supply Voltage | 43V |
| Min Supply Voltage | 5V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Outputs | 2 |
| On-State Resistance | 160mR |
| Output Current | 3.5A |
| Output Current per Channel | 2.3A |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PROFET® |
| Supply Current | 600uA |
| Termination | Through Hole |
| Voltage | 16V |
| Width | 9.2mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon ITS612N1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
