Infineon ITS612N1E3230 technical specifications.
| Package/Case | TO-220-7 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 7.5A |
| Max Power Dissipation | 36W |
| Max Supply Current | 600uA |
| Mount | Through Hole |
| Number of Outputs | 2 |
| On-State Resistance | 160mR |
| Operating Supply Voltage | 16V |
| Output Current | 3.5A |
| Output Current per Channel | 2.3A |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | PROFET® |
| Supply Current | 600uA |
| RoHS | Compliant |
Download the complete datasheet for Infineon ITS612N1E3230 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
