
Dual-channel peripheral driver IC featuring a half-bridge configuration. Delivers up to 8A max output current with 4.4A per channel. Operates with a 16V supply voltage and a 34V drain-to-source voltage. Housed in a TO-220-7 package, this RoHS compliant component offers 80mΩ on-state resistance and a max power dissipation of 75W. Suitable for applications requiring robust peripheral driving capabilities.
Infineon ITS621L1 technical specifications.
| Package/Case | TO-220-7 |
| Current | 10mA |
| Drain to Source Voltage (Vdss) | 34V |
| Halogen Free | Not Halogen Free |
| Height | 4.4mm |
| Interface | Parallel |
| Length | 9.9mm |
| Load Current | 4.4A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 8A |
| Max Power Dissipation | 75W |
| Max Supply Current | 4mA |
| Number of Outputs | 2 |
| On-State Resistance | 80mR |
| Output Current | 3.5A |
| Output Current per Channel | 4.4A |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PROFET® |
| Supply Current | 4mA |
| Voltage | 16V |
| Width | 9.2mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon ITS621L1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
