Infineon ITS640S2 technical specifications.
| Package/Case | TO-220-7 |
| Halogen Free | Not Halogen Free |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 50A |
| Max Power Dissipation | 85W |
| Max Supply Current | 1.2mA |
| Number of Outputs | 1 |
| On-State Resistance | 27mR |
| Output Current | 11.4A |
| Output Current per Channel | 4.5A |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Power Dissipation | 85W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PROFET® |
| Supply Current | 1.2mA |
| RoHS | Compliant |
Download the complete datasheet for Infineon ITS640S2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
