4-channel peripheral driver IC featuring buffer/inverter logic. Offers a 3A output current with a low 90mR on-state resistance. Operates from -30°C to 85°C with a maximum supply voltage of 40V. Surface mountable in a 20-pin SOP package, supplied on tape and reel. RoHS compliant and lead-free.
Infineon ITS724GFUMA1 technical specifications.
| Halogen Free | Not Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Power Dissipation | 3.6W |
| Max Supply Voltage | 40V |
| Mount | Surface Mount |
| Nominal Input Voltage | 16V |
| Number of Channels | 4 |
| Number of Outputs | 4 |
| On-State Resistance | 90mR |
| Output Current | 3A |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 3.6W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 2.4mA |
| RoHS | Compliant |
Download the complete datasheet for Infineon ITS724GFUMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
