Rectifier Diode, Schottky, 1 Phase, 2 Element, 16A, 150V V(RRM), Silicon, TO-257AA, HERMETIC SEALED PACKAGE-3
Infineon JANS1N7047CCT3 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -65 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-257AA |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 150 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Infineon JANS1N7047CCT3 to view detailed technical specifications.
No datasheet is available for this part.