Infineon JANSF2N7550U2 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | BOTTOM |
| Number of Elements | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Infineon JANSF2N7550U2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.