Infineon JANSR2N7270 technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-254AA |
| Number of Elements | 1 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Infineon JANSR2N7270 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.