Infineon JANSR2N7270U technical specifications.
| Number of Terminals | 3 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | TO-254AA |
| Number of Elements | 1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Infineon JANSR2N7270U to view detailed technical specifications.
No datasheet is available for this part.