Infineon JANTX2N6786U technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 18 |
| Terminal Position | QUAD |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Infineon JANTX2N6786U to view detailed technical specifications.
No datasheet is available for this part.