Infineon K164CM4EFABXT technical specifications.
| Data Bus Width | 16b |
| Interface | CAN |
| Max Frequency | 20MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | EPROM, |
| Min Supply Voltage | 2.5V |
| Operating Supply Voltage | 5V |
| Package Quantity | 1900 |
| Packaging | Tape and Reel |
| RAM Size | 2KB |
| RoHS Compliant | No |
| Series | SAxC164CM |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon K164CM4EFABXT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.