Infineon KITXMC45BE1002 technical specifications.
| Core Architecture | ARM |
| Interface | I2C, USB, CAN, Ethernet, RS-485 |
| Operating Supply Voltage | 5V |
| Series | MCU Eval Kit |
| RoHS | Compliant |
Download the complete datasheet for Infineon KITXMC45BE1002 to view detailed technical specifications.
No datasheet is available for this part.