Infineon KP123XTMA1 technical specifications.
| Accuracy | 1.5% |
| Package/Case | SMD/SMT |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operating Pressure | 16.68PSI |
| Operating Supply Voltage | 5V |
| Output Type | Voltage, Analog, Analog Voltage |
| Output Voltage | 4.85V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Port Style | No Port |
| Pressure Type | Absolute |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon KP123XTMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.